Single Board Computer 62.5MHz 1 Core 8MB/8MB RAM ColdFire 5272
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SB72-301CR

DigiKey Part Number
528-1003-ND
Manufacturer
Manufacturer Product Number
SB72-301CR
Description
SBC 62.5MHZ 1 CORE 8MB/8MB RAM
Customer Reference
Detailed Description
Single Board Computer 62.5MHz 1 Core 8MB/8MB RAM ColdFire 5272
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Cores
1
Manufacturer
NetBurner Inc.
Size / Dimension
3.250" x 2.000" (82.55mm x 50.80mm)
Series
RAM Capacity/Installed
8MB/8MB
Packaging
Bulk
Ethernet
10/100 Mbps (1)
Part Status
Obsolete
RS-232 (422, 485)
2
Core Processor
ColdFire 5272
Operating Temperature
0°C ~ 70°C
Speed
62.5MHz
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.