
T6165AM-LTE-S | |
|---|---|
DigiKey Part Number | T6165AM-LTE-S-ND |
Manufacturer | |
Manufacturer Product Number | T6165AM-LTE-S |
Description | RF ANT 829MHZ/2.205GHZ WHIP TILT |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA LTE Whip, Tilt SMA Female Connector Mount |
Datasheet | Datasheet |
Category | Number of Bands 2 |
Manufacturer Nearson Inc. | VSWR 2.5, 3 |
Packaging Bulk | Gain 2dBi, 3dBi |
Part Status Active | Termination SMA Female |
RF Family/Standard Cellular | Mounting Type Connector Mount |
Frequency Group Wide Band | Height (Max) 7.323" (186.00mm) |
Frequency (Center/Band) 829MHz, 2.205GHz | Applications LTE |
Frequency Range 698MHz ~ 960MHz, 1.71GHz ~ 2.7GHz | Base Product Number |
Antenna Type Whip, Tilt |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | € 11,55720 | € 577,86 |
| Unit Price without VAT: | € 11,55720 |
|---|---|
| Unit Price with VAT: | € 14,09978 |

