
STDCQR1-13M | |
|---|---|
DigiKey Part Number | 644-STDCQR1-13MTR-ND - Tape & Reel (TR) 644-STDCQR1-13MCT-ND - Cut Tape (CT) 644-STDCQR1-13MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STDCQR1-13M |
Description | CRYSTAL 13.0000MHZ 8PF SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 13 MHz ±15ppm Crystal 8pF 80 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Load Capacitance 8pF |
Mfr | ESR (Equivalent Series Resistance) 80 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 13 MHz | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency Stability ±25ppm | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency Tolerance ±15ppm | Height - Seated (Max) 0.024" (0.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,59000 | € 0,59 |
| 10 | € 0,51300 | € 5,13 |
| 25 | € 0,48520 | € 12,13 |
| 50 | € 0,46500 | € 23,25 |
| 100 | € 0,44580 | € 44,58 |
| 250 | € 0,42160 | € 105,40 |
| 500 | € 0,40414 | € 202,07 |
| 1 000 | € 0,38743 | € 387,43 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,36235 | € 1 087,05 |
| 6 000 | € 0,34738 | € 2 084,28 |
| 9 000 | € 0,33891 | € 3 050,19 |
| 15 000 | € 0,32854 | € 4 928,10 |
| 21 000 | € 0,32189 | € 6 759,69 |
| Unit Price without VAT: | € 0,59000 |
|---|---|
| Unit Price with VAT: | € 0,71980 |

