32 MHz TCXO Clipped Sine Wave Oscillator 1.8V 6-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NSC5351C-32M

DigiKey Part Number
644-NSC5351C-32MTR-ND - Tape & Reel (TR)
644-NSC5351C-32MCT-ND - Cut Tape (CT)
644-NSC5351C-32MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NSC5351C-32M
Description
XTAL OSC TCXO 32.0000MHZ SMD
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
32 MHz TCXO Clipped Sine Wave Oscillator 1.8V 6-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
1.8V
Mfr
Frequency Stability
±500ppb
Series
Operating Temperature
-40°C ~ 105°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Supply (Max)
2mA
Part Status
Active
Ratings
AEC-Q100, AEC-Q200
Base Resonator
Mounting Type
Surface Mount
Type
Package / Case
6-SMD, No Lead
Frequency
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Output
Clipped Sine Wave
Height - Seated (Max)
0.035" (0.90mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 788
Check for Additional Incoming Stock
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Cut Tape (CT) & Digi-Reel®:3000
Tape & Reel (TR):3000
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 1,57000€ 1,57
10€ 1,36900€ 13,69
25€ 1,29480€ 32,37
50€ 1,24120€ 62,06
100€ 1,18990€ 118,99
250€ 1,12524€ 281,31
500€ 1,07872€ 539,36
1 000€ 1,04028€ 1 040,28
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000€ 1,00603€ 3 018,09
6 000€ 0,96457€ 5 787,42
9 000€ 0,94112€ 8 470,08
Manufacturers Standard Package
Unit Price without VAT:€ 1,57000
Unit Price with VAT:€ 1,91540