
NSC5021D-49.152M | |
|---|---|
DigiKey Part Number | 644-NSC5021D-49.152MTR-ND - Tape & Reel (TR) 644-NSC5021D-49.152MCT-ND - Cut Tape (CT) 644-NSC5021D-49.152MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NSC5021D-49.152M |
Description | XTAL OSC XO 49.1520MHZ CMOS SMD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 49.152 MHz XO (Standard) CMOS Oscillator 3.3V Standby (Power Down) 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±50ppm |
Series | Operating Temperature -40°C ~ 105°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 6mA |
Part Status Active | Ratings AEC-Q100, AEC-Q200 |
Base Resonator | Mounting Type Surface Mount |
Type | Package / Case 4-SMD, No Lead |
Frequency | Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm) |
Function Standby (Power Down) | Height - Seated (Max) 0.031" (0.80mm) |
Output CMOS | Current - Supply (Disable) (Max) 20µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 2,41000 | € 2,41 |
| 10 | € 2,09100 | € 20,91 |
| 25 | € 1,97680 | € 49,42 |
| 50 | € 1,89500 | € 94,75 |
| 100 | € 1,81660 | € 181,66 |
| 250 | € 1,71804 | € 429,51 |
| 500 | € 1,67484 | € 837,42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 1,47718 | € 4 431,54 |
| 6 000 | € 1,41638 | € 8 498,28 |
| Unit Price without VAT: | € 2,41000 |
|---|---|
| Unit Price with VAT: | € 2,94020 |

