
NSC5021D-20M | |
|---|---|
DigiKey Part Number | 644-NSC5021D-20MTR-ND - Tape & Reel (TR) 644-NSC5021D-20MCT-ND - Cut Tape (CT) 644-NSC5021D-20MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NSC5021D-20M |
Description | XTAL OSC XO 20.0000MHZ CMOS SMD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 20 MHz XO (Standard) CMOS Oscillator 3.3V Standby (Power Down) 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±50ppm |
Series | Operating Temperature -40°C ~ 105°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 5mA |
Part Status Active | Ratings AEC-Q100, AEC-Q200 |
Base Resonator | Mounting Type Surface Mount |
Type | Package / Case 4-SMD, No Lead |
Frequency | Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm) |
Function Standby (Power Down) | Height - Seated (Max) 0.031" (0.80mm) |
Output CMOS | Current - Supply (Disable) (Max) 20µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,23000 | € 1,23 |
| 10 | € 1,07200 | € 10,72 |
| 25 | € 1,01360 | € 25,34 |
| 50 | € 0,97140 | € 48,57 |
| 100 | € 0,93130 | € 93,13 |
| 250 | € 0,88072 | € 220,18 |
| 500 | € 0,84430 | € 422,15 |
| 1 000 | € 0,80941 | € 809,41 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,75708 | € 2 271,24 |
| 6 000 | € 0,72585 | € 4 355,10 |
| 9 000 | € 0,70820 | € 6 373,80 |
| Unit Price without VAT: | € 1,23000 |
|---|---|
| Unit Price with VAT: | € 1,50060 |

