
NSC5004D-40M | |
|---|---|
DigiKey Part Number | 644-NSC5004D-40MTR-ND - Tape & Reel (TR) 644-NSC5004D-40MCT-ND - Cut Tape (CT) 644-NSC5004D-40MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NSC5004D-40M |
Description | XTAL OSC XO 40.0000MHZ CMOS SMD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 40 MHz XO (Standard) CMOS Oscillator 3.3V Standby (Power Down) 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±50ppm |
Series | Operating Temperature -40°C ~ 105°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 6mA |
Part Status Active | Ratings AEC-Q100, AEC-Q200 |
Base Resonator | Mounting Type Surface Mount |
Type | Package / Case 4-SMD, No Lead |
Frequency | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Function Standby (Power Down) | Height - Seated (Max) 0.035" (0.90mm) |
Output CMOS | Current - Supply (Disable) (Max) 20µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,41000 | € 1,41 |
| 10 | € 1,22400 | € 12,24 |
| 25 | € 1,15720 | € 28,93 |
| 50 | € 1,10920 | € 55,46 |
| 100 | € 1,06340 | € 106,34 |
| 250 | € 1,00568 | € 251,42 |
| 500 | € 0,96410 | € 482,05 |
| 1 000 | € 0,92427 | € 924,27 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,86453 | € 2 593,59 |
| 6 000 | € 0,82888 | € 4 973,28 |
| 9 000 | € 0,80874 | € 7 278,66 |
| Unit Price without VAT: | € 1,41000 |
|---|---|
| Unit Price with VAT: | € 1,72020 |

