Image for ENA4203A-40M is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ENA4203A-40M

DigiKey Part Number
644-ENA4203A-40MTR-ND - Tape & Reel (TR)
644-ENA4203A-40MCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
ENA4203A-40M
Description
XTAL OSC TCXO 40MHZ SNWV
Customer Reference
Detailed Description
40 MHz VCTCXO Clipped Sine Wave Oscillator 3.3V 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
3.3V
Mfr
Frequency Stability
±2ppm
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Current - Supply (Max)
1.7mA
Part Status
Obsolete
Mounting Type
Surface Mount
Base Resonator
Package / Case
4-SMD, No Lead
Type
Size / Dimension
0.079" L x 0.063" W (2.00mm x 1.60mm)
Frequency
Height - Seated (Max)
0.031" (0.80mm)
Output
Clipped Sine Wave
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 885
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
1€ 2,86000€ 2,86
10€ 2,48900€ 24,89
25€ 2,35400€ 58,85
50€ 2,25640€ 112,82
100€ 2,16330€ 216,33
250€ 2,04584€ 511,46
500€ 1,96136€ 980,68
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 000€ 1,80022€ 3 600,44
Manufacturers Standard Package
Unit Price without VAT:€ 2,86000
Unit Price with VAT:€ 3,48920