
GBPC2508W | |
|---|---|
DigiKey Part Number | 1913-GBPC2508W-ND |
Manufacturer | |
Manufacturer Product Number | GBPC2508W |
Description | BRIDGE RECT 1P 800V 25A GBPC-W |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 800 V Through Hole GBPC-W |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 1.1 V @ 1.2 A |
Manufacturer Navitas Semiconductor, Inc. | Current - Reverse Leakage @ Vr 5 µA @ 800 V |
Packaging Bulk | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Mounting Type Through Hole |
Diode Type Single Phase | Package / Case 4-Square, GBPC-W |
Technology Standard | Supplier Device Package GBPC-W |
Voltage - Peak Reverse (Max) 800 V | Base Product Number |
Current - Average Rectified (Io) 25 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 5,11000 | € 5,11 |
| 50 | € 2,67680 | € 133,84 |
| 100 | € 2,44240 | € 244,24 |
| 500 | € 2,03180 | € 1 015,90 |
| 1 000 | € 1,90000 | € 1 900,00 |
| 2 000 | € 1,79435 | € 3 588,70 |
| Unit Price without VAT: | € 5,11000 |
|---|---|
| Unit Price with VAT: | € 6,23420 |


