


G3F34MT12J-TR | |
|---|---|
DigiKey Part Number | 1913-G3F34MT12J-TR-ND - Tape & Reel (TR) 1913-G3F34MT12J-TRCT-ND - Cut Tape (CT) 1913-G3F34MT12J-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | G3F34MT12J-TR |
Description | 1200V 34M TO-263-7 G3F SIC MOSFE |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | N-Channel 1200 V 68A (Tc) 300W (Tc) Surface Mount TO-263-7 |
Datasheet | Datasheet |
Category | Gate Charge (Qg) (Max) @ Vgs 104 nC @ 18 V |
Mfr | Vgs (Max) +22V, -10V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 2418 pF @ 800 V |
Part Status Active | Power Dissipation (Max) 300W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Grade Automotive |
Drain to Source Voltage (Vdss) 1200 V | Qualification AEC-Q101 |
Current - Continuous Drain (Id) @ 25°C | Mounting Type Surface Mount |
Drive Voltage (Max Rds On, Min Rds On) 18V | Supplier Device Package TO-263-7 |
Rds On (Max) @ Id, Vgs 45mOhm @ 26A, 18V | Package / Case |
Vgs(th) (Max) @ Id 4.3V @ 18mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 16,85000 | € 16,85 |
| 10 | € 12,01700 | € 120,17 |
| 100 | € 10,66280 | € 1 066,28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | € 8,71148 | € 6 969,18 |
| Unit Price without VAT: | € 16,85000 |
|---|---|
| Unit Price with VAT: | € 20,55700 |

