
SS163DHS | |
|---|---|
DigiKey Part Number | 1949-1226-ND |
Manufacturer | |
Manufacturer Product Number | SS163DHS |
Description | IC RF SWITCH SP6T 18GHZ MODULE |
Customer Reference | |
Detailed Description | RF Switch IC General Purpose SP6T Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Narda-MITEQ | |
Series | ||
Packaging | Box | |
Part Status | Active | |
RF Type | General Purpose | |
Topology | Reflective | |
Circuit | SP6T | |
Frequency Range | 2GHz ~ 18GHz | |
Isolation | 60dB (min) | |
Insertion Loss | 3.6dB (max) | |
Test Frequency | 12GHz ~ 18GHz | |
P1dB | - | |
IIP3 | - | |
Features | - | |
Impedance | - | |
Voltage - Supply | - | |
Operating Temperature | -54°C ~ 95°C | |
Package / Case | Module, SMA Connectors | |
Supplier Device Package | Module | |
Base Product Number |

