Cable Assembly 49.0' (14.94m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Cable Assembly 49.0' (14.94m)
GC-HHFO-8K-49

GC-HHFO-8K-49

DigiKey Part Number
5600-GC-HHFO-8K-49-ND
Manufacturer
Manufacturer Product Number
GC-HHFO-8K-49
Description
49ft Fiber Optic HDMI2.1 8K/48G
Customer Reference
Detailed Description
Cable Assembly 49.0' (14.94m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Length
49.0' (14.94m)
Manufacturer
My Cable Mart
1st Connector Mounting Type
Free Hanging (In-Line)
Series
2nd Connector Mounting Type
Free Hanging (In-Line)
Packaging
Bulk
Cable Type
Round
Part Status
Active
Color
Black
1st Connector Type
HDMI-A Male
Shielding
Unshielded
2nd Connector Type
HDMI-A Male
Usage
High Definition Multimedia Interface
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 106
MARKETPLACE PRODUCT
Will ship in approximately 1 days from My Cable Mart
A separate shipping fee may apply.
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.