


FE-USB-CX-12IN | |
|---|---|
DigiKey Part Number | 5600-FE-USB-CX-12IN-ND |
Manufacturer | |
Manufacturer Product Number | FE-USB-CX-12IN |
Description | 1.5Ft USB3 C M/F 10G Ext Cbl |
Customer Reference | |
Detailed Description | USB 3.0 (USB 3.1 Gen 1, Superspeed) Cable C Female to C Male 1.50' (457.2mm) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Configuration | ||
Length | 1.50' (457.2mm) | |
Specifications | USB 3.0 (USB 3.1 Gen 1, Superspeed) | |
Transfer Rate | 5Gbps | |
Wire Gauge | 32 AWG, 32 AWG | |
Shielding | Shielded | |
Color | Black | |
Features | Data Transfer and Charge |






