USB 2.0 Cable A Male to B Male 1.00' (304.8mm) Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
USB 2.0 Cable A Male to B Male 1.00' (304.8mm) Shielded
FE-USB-AB-12IN

FE-USB-AB-12IN

DigiKey Part Number
5600-FE-USB-AB-12IN-ND
Manufacturer
Manufacturer Product Number
FE-USB-AB-12IN
Description
12'' USB2 A to Type B M/M Cable
Customer Reference
Detailed Description
USB 2.0 Cable A Male to B Male 1.00' (304.8mm) Shielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Specifications
USB 2.0
Mfr
Transfer Rate
480Mbps
Packaging
Bulk
Wire Gauge
24 AWG, 28 AWG
Part Status
Active
Shielding
Shielded
Configuration
Color
Beige
Length
1.00' (304.8mm)
Features
Data Transfer and Charge
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 76
MARKETPLACE PRODUCT
Will ship in approximately 1 days from My Cable Mart
A separate shipping fee may apply.
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.