


FE-3MM-03-90 | |
|---|---|
DigiKey Part Number | 5600-FE-3MM-03-90-ND |
Manufacturer | |
Manufacturer Product Number | FE-3MM-03-90 |
Description | 3ft ANG 3.5mm TRS M/M Spkr CBL |
Customer Reference | |
Detailed Description | Cable Stereo Phone Plug, 3.5mm (1/8") To Phone Plug, 3.5mm (1/8") 3.0' (91.44cm) |
Datasheet | Datasheet |
Category | 2nd Connector Phone Plug, 3.5mm (1/8") |
Manufacturer My Cable Mart | Channels Stereo |
Series | Length 3.0' (91.44cm) |
Packaging Bulk | Color Black |
Part Status Active | Shielding Unshielded |
1st Connector Phone Plug, 3.5mm (1/8") |

