Adapter Connector Phono (RCA) Plug To Phone Plug, Mono, 3.50mm (0.141", 1/8") Free Hanging (In-Line)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Adapter Connector Phono (RCA) Plug To Phone Plug, Mono, 3.50mm (0.141", 1/8") Free Hanging (In-Line)
BE-201301

BE-201301

DigiKey Part Number
5600-BE-201301-ND
Manufacturer
Manufacturer Product Number
BE-201301
Description
3.5 F MONO TS to RCA M Adapter
Customer Reference
Detailed Description
Adapter Connector Phono (RCA) Plug To Phone Plug, Mono, 3.50mm (0.141", 1/8") Free Hanging (In-Line)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Convert From (Adapter End)
Phono (RCA) Plug
Manufacturer
My Cable Mart
Convert To (Adapter End)
Phone Plug, Mono, 3.50mm (0.141", 1/8")
Packaging
Bulk
Number of Positions/Contacts
2 Conductors
Part Status
Active
Mounting Type
Free Hanging (In-Line)
Conversion Type
Between Series
Body Finish
Nickel
Gender
Female to Male
Insulation Color
Black
Connector Style
Audio Adapter
Contact Material - Plating
Nickel
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 264
MARKETPLACE PRODUCT
Will ship in approximately 1 days from My Cable Mart
A separate shipping fee may apply.
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.