
83342010 | |
|---|---|
DigiKey Part Number | 2160-83342010-ND |
Manufacturer | |
Manufacturer Product Number | 83342010 |
Description | BRAIDED CONDUIT, BLACK, 3-7MM, M |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Black Polyester Braided Sleeving 656' (200.00m) |
Datasheet | Datasheet |
Category | Material Polyester |
Manufacturer Murrplastik Systems, Inc. | Color Black |
Packaging Box | Length 656' (200.00m) |
Part Status Active | Operating Temperature -55°C ~ 150°C |
Type Sleeving | Liquid Protection Fuel Resistant |
Type Attributes Braided | Material Flammability Rating UL94 V-2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | € 1,02430 | € 204,86 |
| Unit Price without VAT: | € 1,02430 |
|---|---|
| Unit Price with VAT: | € 1,24965 |

