
7700-40021-1500060 | |
|---|---|
DigiKey Part Number | 5088-7700-40021-1500060-ND |
Manufacturer | |
Manufacturer Product Number | 7700-40021-1500060 |
Description | CIRC CBL 4POS RCPT TO PLUG 1.97' |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 1.97' (600.00mm) |
Datasheet | Datasheet |
Category | 2nd Connector Number of Positions 4 |
Manufacturer Murrelektronik, Inc | 2nd Connector Number of Positions Loaded All |
Packaging Bag | 2nd Connector Shell Size - Insert M12 |
Part Status Active | 2nd Connector Orientation A |
1st Connector Type Receptacle | 2nd Connector Mounting Type Free Hanging (In-Line) |
1st Connector Gender Male Pins | Length 1.97' (600.00mm) |
1st Connector Number of Positions 4 | Assembly Configuration Standard |
1st Connector Number of Positions Loaded All | Cable Type Round |
1st Connector Shell Size - Insert M12 | Cable Material Thermoplastic Elastomer (TPE) |
1st Connector Orientation A | Color Yellow |
1st Connector Mounting Type Free Hanging (In-Line) | Shielding Unshielded |
2nd Connector Type Plug | Ingress Protection IP65/IP66K/IP67 - Dust Tight, Water Resistant, Waterproof |
2nd Connector Gender Female Sockets | Usage Industrial Environments |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 45,03000 | € 45,03 |
| 10 | € 38,11200 | € 381,12 |
| 25 | € 35,67400 | € 891,85 |
| 50 | € 33,93640 | € 1 696,82 |
| 100 | € 32,28570 | € 3 228,57 |
| 250 | € 30,22908 | € 7 557,27 |
| Unit Price without VAT: | € 45,03000 |
|---|---|
| Unit Price with VAT: | € 54,93660 |

