
7000-88001-0300300 | |
|---|---|
DigiKey Part Number | 5088-7000-88001-0300300-ND |
Manufacturer | |
Manufacturer Product Number | 7000-88001-0300300 |
Description | CIRC CBL 3POS RCPT TO PLUG 9.84' |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 9.84' (3.00m) |
Datasheet | Datasheet |
Category | 2nd Connector Number of Positions 3 |
Manufacturer Murrelektronik, Inc | 2nd Connector Number of Positions Loaded All |
Packaging Bag | 2nd Connector Shell Size - Insert M8 |
Part Status Active | 2nd Connector Orientation A |
1st Connector Type Receptacle | 2nd Connector Mounting Type Free Hanging (In-Line) |
1st Connector Gender Male Pins | Length 9.84' (3.00m) |
1st Connector Number of Positions 3 | Assembly Configuration Standard |
1st Connector Number of Positions Loaded All | Cable Type Round |
1st Connector Shell Size - Insert M8 | Cable Material Polyurethane (PUR) |
1st Connector Orientation A | Color Yellow |
1st Connector Mounting Type Free Hanging (In-Line) | Shielding Unshielded |
2nd Connector Type Plug | Ingress Protection IP65/IP66/IP67/IP68 - Dust Tight, Water Resistant, Waterproof |
2nd Connector Gender Female Sockets | Usage Industrial Environments |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 37,00000 | € 37,00 |
| 10 | € 31,31900 | € 313,19 |
| 25 | € 29,31400 | € 732,85 |
| 50 | € 27,88560 | € 1 394,28 |
| 100 | € 26,52840 | € 2 652,84 |
| 250 | € 24,83792 | € 6 209,48 |
| Unit Price without VAT: | € 37,00000 |
|---|---|
| Unit Price with VAT: | € 45,14000 |

