Direct

UWR-5/3000-D48A-C | |
|---|---|
DigiKey Part Number | 811-1929-5-ND |
Manufacturer | |
Manufacturer Product Number | UWR-5/3000-D48A-C |
Description | DC DC CONVERTER 5V 15W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 3A 36V - 75V Input |
Datasheet | Datasheet |
Category | Current - Output (Max) 3A |
Mfr | Power (Watts) 15 W |
Series | Voltage - Isolation 1.5 kV |
Packaging Tube | Applications ITE (Commercial) |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
Type Isolated Module | Efficiency 88% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 36V | Package / Case 6-DIP Module, 4 Leads |
Voltage - Input (Max) 75V | Size / Dimension 2.00" L x 1.00" W x 0.48" H (50.8mm x 25.4mm x 12.1mm) |
Voltage - Output 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EC5BU-48S05 | Cincon Electronics Co. LTD | 0 | 2034-2233-ND | € 27,44000 | Direct |


