
UWR-3.3/4250-D48ACT-C | |
|---|---|
DigiKey Part Number | 811-1900-5-ND |
Manufacturer | |
Manufacturer Product Number | UWR-3.3/4250-D48ACT-C |
Description | DC DC CONVERTER 3.3V 15W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 3.3V 4.25A 36V - 75V Input |
Datasheet | Datasheet |
Category | Current - Output (Max) 4.25A |
Mfr | Power (Watts) 15 W |
Series | Voltage - Isolation 1.5 kV |
Packaging Tube | Applications ITE (Commercial) |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
Type Isolated Module | Efficiency 85% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 36V | Package / Case 6-DIP Module |
Voltage - Input (Max) 75V | Size / Dimension 2.00" L x 1.00" W x 0.48" H (50.8mm x 25.4mm x 12.2mm) |
Voltage - Output 1 | Base Product Number |

