
ULT-3.3/7.5-D48NM-C | |
|---|---|
DigiKey Part Number | 811-2326-2-ND - Tape & Reel (TR) 811-2326-1-ND - Cut Tape (CT) 811-2326-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ULT-3.3/7.5-D48NM-C |
Description | DC DC CONVERTER 3.3V 25W |
Manufacturer Standard Lead Time | 43 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 3.3V 7.5A 36V - 75V Input |
Datasheet | Datasheet |
EDA/CAD Models | ULT-3.3/7.5-D48NM-C Models |
Category | Power (Watts) 25 W |
Mfr | Voltage - Isolation 1.5 kV |
Series | Applications ITE (Commercial) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Features Remote On/Off, UVLO |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Isolated Module | Efficiency 85.5% |
Number of Outputs 1 | Mounting Type Surface Mount |
Voltage - Input (Min) 36V | Package / Case 8-SMD Module, 1/32 Brick |
Voltage - Input (Max) 75V | Size / Dimension 0.92" L x 0.75" W x 0.35" H (23.4mm x 19.1mm x 8.9mm) |
Voltage - Output 1 | Control Features Enable, Active Low |
Current - Output (Max) 7.5A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 28,24000 | € 28,24 |
| 5 | € 27,19200 | € 135,96 |
| 10 | € 26,75000 | € 267,50 |
| 25 | € 26,17720 | € 654,43 |
| 50 | € 25,75120 | € 1 287,56 |
| 100 | € 25,33190 | € 2 533,19 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | € 24,91875 | € 4 983,75 |
| Unit Price without VAT: | € 28,24000 |
|---|---|
| Unit Price with VAT: | € 34,45280 |

