
OKL2-T/3-W12P-C | |
|---|---|
DigiKey Part Number | OKL2-T/3-W12P-C-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | OKL2-T/3-W12P-C |
Description | DC DC CONVERTER 0.591-5.5V |
Manufacturer Standard Lead Time | 48 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 0.591 ~ 5.5V 3A 4.5V - 14V Input |
Datasheet | Datasheet |
EDA/CAD Models | OKL2-T/3-W12P-C Models |
Category | Current - Output (Max) 3A |
Mfr | Applications ITE (Commercial) |
Series | Features Remote On/Off, OCP, OTP, OVP, SCP, UVLO |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C |
Part Status Active | Efficiency 93% |
Type Non-Isolated PoL Module | Mounting Type Surface Mount |
Number of Outputs 1 | Package / Case 12-SMD Module |
Voltage - Input (Min) 4.5V | Size / Dimension 0.48" L x 0.48" W x 0.24" H (12.2mm x 12.2mm x 6.1mm) |
Voltage - Input (Max) 14V | Control Features Enable, Active High |
Voltage - Output 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | € 5,06093 | € 2 024,37 |
| Unit Price without VAT: | € 5,06093 |
|---|---|
| Unit Price with VAT: | € 6,17433 |

