
OKL2-T/20-W12P2-C | |
|---|---|
DigiKey Part Number | 811-2960-2-ND - Tape & Reel (TR) 811-2960-1-ND - Cut Tape (CT) 811-2960-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OKL2-T/20-W12P2-C |
Description | DC DC CONVERTER 0.69-5.5V 110W |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 0.69 ~ 5.5V 20A 4.5V - 14V Input |
Datasheet | Datasheet |
EDA/CAD Models | OKL2-T/20-W12P2-C Models |
Category | Power (Watts) 110 W |
Mfr | Applications ITE (Commercial) |
Series | Features Remote On/Off, OCP, OTP, SCP, UVLO |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Efficiency 94% |
Type Non-Isolated PoL Module | Mounting Type Surface Mount |
Number of Outputs 1 | Package / Case 10-SMD Module |
Voltage - Input (Min) 4.5V | Size / Dimension 1.30" L x 0.53" W x 0.34" H (33.0mm x 13.5mm x 8.6mm) |
Voltage - Input (Max) 14V | Control Features Enable, Active High |
Voltage - Output 1 | Base Product Number |
Current - Output (Max) 20A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 10,80000 | € 10,80 |
| 5 | € 10,40000 | € 52,00 |
| 10 | € 10,23100 | € 102,31 |
| 25 | € 10,01280 | € 250,32 |
| 50 | € 9,85000 | € 492,50 |
| 100 | € 9,68990 | € 968,99 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | € 9,53210 | € 1 906,42 |
| 400 | € 9,37668 | € 3 750,67 |
| 600 | € 9,28693 | € 5 572,16 |
| Unit Price without VAT: | € 10,80000 |
|---|---|
| Unit Price with VAT: | € 13,17600 |











