Non-Isolated PoL Module DC DC Converter 1 Output 0.6 ~ 3.63V 12A 2.4V - 5.5V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OKL2-T/12-W5N-C

DigiKey Part Number
811-2953-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
OKL2-T/12-W5N-C
Description
DC DC CONVERTER 0.6-3.63V 44W
Customer Reference
Detailed Description
Non-Isolated PoL Module DC DC Converter 1 Output 0.6 ~ 3.63V 12A 2.4V - 5.5V Input
Datasheet
 Datasheet
EDA/CAD Models
OKL2-T/12-W5N-C Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
44 W
Mfr
Applications
ITE (Commercial)
Series
Features
Remote On/Off, OCP, OTP, SCP, UVLO
Packaging
Tape & Reel (TR)
Operating Temperature
-40°C ~ 85°C
Part Status
Obsolete
Efficiency
94%
Type
Non-Isolated PoL Module
Mounting Type
Surface Mount
Number of Outputs
1
Package / Case
10-SMD Module
Voltage - Input (Min)
2.4V
Size / Dimension
0.80" L x 0.45" W x 0.34" H (20.3mm x 11.4mm x 8.5mm)
Voltage - Input (Max)
5.5V
Control Features
Enable, Active Low
Voltage - Output 1
Base Product Number
Current - Output (Max)
12A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.