Isolated Module DC DC Converter 1 Output 15V 134mA 4.5V - 9V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NDL0515SC

DigiKey Part Number
811-3365-5-ND
Manufacturer
Manufacturer Product Number
NDL0515SC
Description
DC DC CONVERTER 15V 2W
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 15V 134mA 4.5V - 9V Input
Datasheet
 Datasheet
EDA/CAD Models
NDL0515SC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output (Max)
134mA
Mfr
Power (Watts)
2 W
Series
Voltage - Isolation
1 kV
Packaging
Tube
Applications
ITE (Commercial)
Part Status
Obsolete
Operating Temperature
-40°C ~ 85°C
Type
Isolated Module
Efficiency
73%
Number of Outputs
1
Mounting Type
Through Hole
Voltage - Input (Min)
4.5V
Package / Case
8-SIP Module, 7 Leads
Voltage - Input (Max)
9V
Size / Dimension
0.86" L x 0.36" W x 0.44" H (21.8mm x 9.1mm x 11.2mm)
Voltage - Output 1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.