
MYRBP490080B21RD | |
|---|---|
DigiKey Part Number | 811-MYRBP490080B21RDTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MYRBP490080B21RD |
Description | POWERM |
Manufacturer Standard Lead Time | 49 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 4.9V 0.65V - 6V Input |
Datasheet | Datasheet |
Category | Voltage - Input (Max) 6V |
Mfr | Voltage - Output 1 |
Series | Applications ITE (Commercial) |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C |
Part Status Active | Efficiency 90% |
Type Non-Isolated PoL Module | Mounting Type Surface Mount |
Number of Outputs 1 | Package / Case 8-PowerTDFN Module |
Voltage - Input (Min) 0.65V | Size / Dimension 0.10" L x 0.08" W x 0.04" H (2.5mm x 2.0mm x 1.0mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,71450 | € 2 143,50 |
| Unit Price without VAT: | € 0,71450 |
|---|---|
| Unit Price with VAT: | € 0,87169 |

