
MPD6D111S | |
|---|---|
DigiKey Part Number | MPD6D111S-ND |
Manufacturer | |
Manufacturer Product Number | MPD6D111S |
Description | DC DC CONVERTER 12V 15W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 12V 1.2A 36V - 75V Input |
Datasheet | Datasheet |
Category | Power (Watts) 15 W |
Mfr | Voltage - Isolation 1.5 kV |
Series | Applications ITE (Commercial) |
Packaging Tray | Features Remote On/Off, OCP, OTP, OVP |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
Type Isolated Module | Efficiency 86% |
Number of Outputs 1 | Mounting Type Surface Mount |
Voltage - Input (Min) 36V | Package / Case 20-SMD Module, 17 Leads |
Voltage - Input (Max) 75V | Size / Dimension 1.47" L x 1.23" W x 0.17" H (37.3mm x 31.2mm x 4.2mm) |
Voltage - Output 1 | Control Features Enable, Active Low |
Current - Output (Max) 1.2A | Base Product Number |

