



IRS-15/3-Q12P-C | |
|---|---|
DigiKey Part Number | 811-IRS-15/3-Q12P-C-ND |
Manufacturer | |
Manufacturer Product Number | IRS-15/3-Q12P-C |
Description | DC DC CONVERTER 15V 50W |
Manufacturer Standard Lead Time | 47 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 15V 3.3A 9V - 36V Input |
Datasheet | Datasheet |
Category | Voltage - Isolation 2.828 kV |
Mfr | Applications ITE (Commercial) |
Series | Features Adjustable Output, Remote On/Off |
Packaging Tray | Operating Temperature -40°C ~ 85°C (With Derating) |
Part Status Active | Efficiency 91% |
Type Isolated Module | Mounting Type Through Hole |
Number of Outputs 1 | Package / Case Sixteenth Brick |
Voltage - Input (Min) 9V | Size / Dimension 1.44" L x 1.04" W x 0.50" H (36.5mm x 26.3mm x 12.7mm) |
Voltage - Input (Max) 36V | Supplier Device Package Sixteenth Brick |
Voltage - Output 1 | Control Features Enable, Active High |
Current - Output (Max) 3.3A | Approval Agency cURus |
Power (Watts) 50 W | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 48 | € 41,52958 | € 1 993,42 |
| Unit Price without VAT: | € 41,52958 |
|---|---|
| Unit Price with VAT: | € 50,66609 |

