MFR Recommended

DMS-20PC-1-LM-BF-C | |
|---|---|
DigiKey Part Number | 811-1070-ND |
Manufacturer | |
Manufacturer Product Number | DMS-20PC-1-LM-BF-C |
Description | VOLTMETER 85-264VAC LED PNL MNT |
Customer Reference | |
Detailed Description | Voltmeter LED - Blue Characters Display Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | DMS-20PC-1-LM-BF-C Models |
Category | Display Characters - Height 0.370" (9.40mm) |
Manufacturer Murata Power Solutions Inc. | Voltage - Supply Loop Power |
Series | Panel Cutout Dimensions Rectangular - 33.93mm x 21.29mm |
Packaging Box | Mounting Type Panel Mount |
Part Status Obsolete | Termination Style Blade Terminals |
Type Voltmeter | Features Bezel Sold Separately |
Measuring Type Voltage | Operating Temperature -25°C ~ 60°C |
Measuring Range 85 ~ 264VAC | Weight 0.062 lb (28.12 g) |
Display Type LED - Blue Characters | Base Product Number |
Number of Characters Per Row 3 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DMS-20PC-1-LM-F-C | Murata Power Solutions Inc. | 101 | 811-1069-ND | € 59,76000 | MFR Recommended |


