
CMR100C | |
|---|---|
DigiKey Part Number | 811-2896-5-ND |
Manufacturer | |
Manufacturer Product Number | CMR100C |
Description | DC DC CONVERTER 5V 750MW |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 150mA 4.5V - 5.5V Input |
Datasheet | Datasheet |
EDA/CAD Models | CMR100C Models |
Category | Current - Output (Max) 150mA |
Mfr | Power (Watts) 750 mW |
Series | Voltage - Isolation 1 kV |
Packaging Tube | Applications ITE (Commercial) |
Part Status Last Time Buy | Operating Temperature -40°C ~ 85°C |
Type Isolated Module | Efficiency 69% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 4.5V | Package / Case 7-SIP Module, 4 Leads |
Voltage - Input (Max) 5.5V | Size / Dimension 0.77" L x 0.24" W x 0.39" H (19.5mm x 6.0mm x 10.0mm) |
Voltage - Output 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 3,04000 | € 3,04 |
| 5 | € 2,93200 | € 14,66 |
| 10 | € 2,88500 | € 28,85 |
| 25 | € 2,82400 | € 70,60 |
| Unit Price without VAT: | € 3,04000 |
|---|---|
| Unit Price with VAT: | € 3,70880 |


