
48681SC | |
|---|---|
DigiKey Part Number | 811-48681SCTR-ND - Tape & Reel (TR) 811-48681SCCT-ND - Cut Tape (CT) 811-48681SCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 48681SC |
Description | FIXED IND 680UH 660MA 1.25 OHM |
Customer Reference | |
Detailed Description | 680 µH Shielded Wirewound Inductor 660 mA 1.25Ohm Max Nonstandard, 4 Lead |
Datasheet | Datasheet |
Category | DC Resistance (DCR) 1.25Ohm Max |
Mfr | Q @ Freq 18 @ 800kHz |
Series | Frequency - Self Resonant 4MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Last Time Buy | Inductance Frequency - Test 10 kHz |
Type Wirewound | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard, 4 Lead |
Tolerance ±20% | Size / Dimension 0.480" L x 0.480" W (12.20mm x 12.20mm) |
Current Rating (Amps) | Height - Seated (Max) 0.236" (6.00mm) |
Shielding Shielded | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SRR1260-681K | Bourns Inc. | 3 110 | SRR1260-681KCT-ND | € 0,89000 | Direct |
| BPSC00131360681M00 | Pulse Electronics | 0 | 553-BPSC00131360681M00TR-ND | € 0,41820 | Similar |
| BPSC00131360681T00 | Pulse Electronics | 0 | 553-BPSC00131360681T00TR-ND | € 0,41820 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,92000 | € 0,92 |
| 10 | € 0,75300 | € 7,53 |
| 100 | € 0,61890 | € 61,89 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | € 0,53162 | € 318,97 |
| 1 200 | € 0,50129 | € 601,55 |
| 1 800 | € 0,48438 | € 871,88 |
| 3 000 | € 0,46391 | € 1 391,73 |
| 4 200 | € 0,45092 | € 1 893,86 |
| 6 000 | € 0,43755 | € 2 625,30 |
| Unit Price without VAT: | € 0,92000 |
|---|---|
| Unit Price with VAT: | € 1,12240 |

