
48151SC | |
|---|---|
DigiKey Part Number | 811-3599-2-ND - Tape & Reel (TR) 811-3599-1-ND - Cut Tape (CT) 811-3599-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 48151SC |
Description | FIXED IND 150UH 1.35A 280 MOHM |
Customer Reference | |
Detailed Description | 150 µH Shielded Wirewound Inductor 1.35 A 280mOhm Max Nonstandard, 4 Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Type | Wirewound | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Shielded | |
DC Resistance (DCR) | 280mOhm Max | |
Q @ Freq | 23 @ 800kHz | |
Frequency - Self Resonant | 6MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 85°C | |
Inductance Frequency - Test | 10 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard, 4 Lead | |
Supplier Device Package | - | |
Size / Dimension | 0.480" L x 0.480" W (12.20mm x 12.20mm) | |
Height - Seated (Max) | 0.236" (6.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,88000 | € 0,88 |
| 10 | € 0,72400 | € 7,24 |
| 100 | € 0,59510 | € 59,51 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | € 0,51115 | € 306,69 |
| Unit Price without VAT: | € 0,88000 |
|---|---|
| Unit Price with VAT: | € 1,07360 |

