Similar

48150C | |
|---|---|
DigiKey Part Number | 48150C-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 48150C |
Description | FIXED IND 15UH 3.2A 77.4 MOHM |
Customer Reference | |
Detailed Description | 15 µH Shielded Wirewound Inductor 3.2 A 77.4mOhm Max Nonstandard, 4 Lead |
Datasheet | Datasheet |
EDA/CAD Models | 48150C Models |
Category | DC Resistance (DCR) 77.4mOhm Max |
Mfr | Operating Temperature -40°C ~ 85°C |
Series | Inductance Frequency - Test 10 kHz |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Last Time Buy | Package / Case Nonstandard, 4 Lead |
Type Wirewound | Size / Dimension 0.480" L x 0.480" W (12.20mm x 12.20mm) |
Inductance | Height - Seated (Max) 0.244" (6.20mm) |
Current Rating (Amps) | Base Product Number |
Shielding Shielded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SRF1260-150M | Bourns Inc. | 23 | SRF1260-150MCT-ND | € 1,22000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | € 0,55813 | € 334,88 |
| Unit Price without VAT: | € 0,55813 |
|---|---|
| Unit Price with VAT: | € 0,68092 |


