Similar
Similar

39U432C | |
|---|---|
DigiKey Part Number | 811-2565-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 39U432C |
Description | FIXED IND 4.3UH 8.2A 11.4 MOHM |
Customer Reference | |
Detailed Description | 4.3 µH Unshielded Wirewound Inductor 8.2 A 11.4mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 39U432C Models |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 11.4mOhm Max |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) | Inductance Frequency - Test 100 kHz |
Part Status Last Time Buy | Mounting Type Surface Mount |
Type Wirewound | Package / Case Nonstandard |
Inductance | Size / Dimension 0.508" L x 0.508" W (12.90mm x 12.90mm) |
Tolerance ±20% | Height - Seated (Max) 0.228" (5.80mm) |
Current Rating (Amps) | Base Product Number |
Current - Saturation (Isat) 11A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CDEP105NP-4R3MC-88 | Sumida America Inc. | 0 | CDEP105NP-4R3MC-88TR-ND | € 0,65982 | Similar |
| CEP125NP-4R3MC-U | Sumida America Inc. | 0 | 308-2324-2-ND | € 1,40720 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 550 | € 1,08227 | € 595,25 |
| Unit Price without VAT: | € 1,08227 |
|---|---|
| Unit Price with VAT: | € 1,32037 |



