29102C | |
|---|---|
DigiKey Part Number | 811-1133-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 29102C |
Description | FIXED IND 1UH 6A 16 MOHM SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1 µH Shielded Wirewound Inductor 6 A 16mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | DC Resistance (DCR) 16mOhm Max |
Mfr | Operating Temperature -40°C ~ 85°C |
Series | Inductance Frequency - Test 10 kHz |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case Nonstandard |
Type Wirewound | Size / Dimension 0.283" L x 0.283" W (7.20mm x 7.20mm) |
Inductance | Height - Seated (Max) 0.157" (4.00mm) |
Current Rating (Amps) | Base Product Number |
Shielding Shielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,47820 | € 478,20 |
| Unit Price without VAT: | € 0,47820 |
|---|---|
| Unit Price with VAT: | € 0,58340 |