
ZRB186R60J226ME11L | |
|---|---|
DigiKey Part Number | 490-13254-2-ND - Tape & Reel (TR) 490-13254-1-ND - Cut Tape (CT) 490-13254-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ZRB186R60J226ME11L |
Description | CAP CER 22UF 6.3V X5R 0603 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 22 µF ±20% 6.3V Ceramic Capacitor X5R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | ZRB186R60J226ME11L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | Interposer Termination | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.031" (0.80mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,26000 | € 0,26 |
| 10 | € 0,15000 | € 1,50 |
| 50 | € 0,10920 | € 5,46 |
| 100 | € 0,09650 | € 9,65 |
| 500 | € 0,07526 | € 37,63 |
| 1 000 | € 0,06870 | € 68,70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | € 0,05722 | € 228,88 |
| 8 000 | € 0,05368 | € 429,44 |
| 12 000 | € 0,05191 | € 622,92 |
| 20 000 | € 0,04995 | € 999,00 |
| 28 000 | € 0,04880 | € 1 366,40 |
| 40 000 | € 0,04770 | € 1 908,00 |
| Unit Price without VAT: | € 0,26000 |
|---|---|
| Unit Price with VAT: | € 0,31720 |

