XTCLH12M800THJA0P0 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Fox Electronics
In Stock: 2 654
Unit Price: € 2,43000
Datasheet
12.8 MHz TCXO Clipped Sine Wave Oscillator 3V 8-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
12.8 MHz TCXO Clipped Sine Wave Oscillator 3V 8-SMD, No Lead
The Role of Oscillation Circuit Components
The Measurement Process for the Oscillation Margin

XTCLH12M800THJA0P0

DigiKey Part Number
490-18028-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
XTCLH12M800THJA0P0
Description
XTAL OSC TCXO 12.8000MHZ SNWV
Customer Reference
Detailed Description
12.8 MHz TCXO Clipped Sine Wave Oscillator 3V 8-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
XTCLH12M800THJA0P0 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Base Resonator
Type
Frequency
Function
-
Output
Clipped Sine Wave
Voltage - Supply
3V
Frequency Stability
±200ppb
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Current - Supply (Max)
2mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
8-SMD, No Lead
Size / Dimension
0.197" L x 0.126" W (5.00mm x 3.20mm)
Height - Seated (Max)
0.059" (1.50mm)
Current - Supply (Disable) (Max)
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes