



XRCGB32M000F3M01R0 | |
|---|---|
DigiKey Part Number | 490-XRCGB32M000F3M01R0TR-ND - Tape & Reel (TR) 490-XRCGB32M000F3M01R0CT-ND - Cut Tape (CT) 490-XRCGB32M000F3M01R0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XRCGB32M000F3M01R0 |
Description | CRYSTAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 32 MHz ±30ppm Crystal 8pF 100 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | XRCGB32M000F3M01R0 Models |
Category | ESR (Equivalent Series Resistance) 100 Ohms |
Mfr | Operating Mode Fundamental |
Series | Operating Temperature -30°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case |
Type MHz Crystal | Supplier Device Package 4-SMD (2x1.6) |
Frequency 32 MHz | Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm) |
Frequency Stability ±40ppm | Height - Seated (Max) 0.028" (0.70mm) |
Frequency Tolerance ±30ppm | Base Product Number |
Load Capacitance 8pF |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,25000 | € 0,25 |
| 10 | € 0,22400 | € 2,24 |
| 25 | € 0,21200 | € 5,30 |
| 50 | € 0,20320 | € 10,16 |
| 100 | € 0,19490 | € 19,49 |
| 250 | € 0,18424 | € 46,06 |
| 500 | € 0,17664 | € 88,32 |
| 1 000 | € 0,16933 | € 169,33 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,16153 | € 484,59 |
| 6 000 | € 0,15485 | € 929,10 |
| 9 000 | € 0,15107 | € 1 359,63 |
| 15 000 | € 0,14645 | € 2 196,75 |
| 21 000 | € 0,14348 | € 3 013,08 |
| 30 000 | € 0,14039 | € 4 211,70 |
| Unit Price without VAT: | € 0,25000 |
|---|---|
| Unit Price with VAT: | € 0,30500 |

