



XRCGB32M000F2P02R0 | |
|---|---|
DigiKey Part Number | 490-18341-2-ND - Tape & Reel (TR) 490-18341-1-ND - Cut Tape (CT) 490-18341-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XRCGB32M000F2P02R0 |
Description | CRYSTAL 32.0000MHZ 10PF SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 32 MHz ±20ppm Crystal 10pF 100 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | XRCGB32M000F2P02R0 Models |
Category | ESR (Equivalent Series Resistance) 100 Ohms |
Mfr | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -30°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 32 MHz | Supplier Device Package 4-SMD (2x1.6) |
Frequency Stability ±20ppm | Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm) |
Frequency Tolerance ±20ppm | Height - Seated (Max) 0.028" (0.70mm) |
Load Capacitance 10pF | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,26000 | € 0,26 |
| 10 | € 0,22800 | € 2,28 |
| 25 | € 0,21520 | € 5,38 |
| 50 | € 0,20640 | € 10,32 |
| 100 | € 0,19790 | € 19,79 |
| 250 | € 0,18708 | € 46,77 |
| 500 | € 0,17934 | € 89,67 |
| 1 000 | € 0,17193 | € 171,93 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,16401 | € 492,03 |
| 6 000 | € 0,15722 | € 943,32 |
| 9 000 | € 0,15339 | € 1 380,51 |
| 15 000 | € 0,14869 | € 2 230,35 |
| 21 000 | € 0,14567 | € 3 059,07 |
| 30 000 | € 0,14254 | € 4 276,20 |
| Unit Price without VAT: | € 0,26000 |
|---|---|
| Unit Price with VAT: | € 0,31720 |

