XRCGB30M000FAN00R0 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Murata Electronics
In Stock: 6 909
Unit Price: € 0,26000
Datasheet

Similar


Murata Electronics
In Stock: 0
Unit Price: € 0,25000
Datasheet

Similar


Murata Electronics
In Stock: 2 342
Unit Price: € 0,25000
Datasheet

Similar


Murata Electronics
In Stock: 0
Unit Price: € 0,13709
Datasheet
30 MHz ±25ppm Crystal 6pF 100 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
30 MHz ±25ppm Crystal 6pF 100 Ohms 4-SMD, No Lead
XRCGB Series

XRCGB30M000FAN00R0

DigiKey Part Number
XRCGB30M000FAN00R0-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
XRCGB30M000FAN00R0
Description
CRYSTAL 30.0000MHZ 6PF SMD
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
30 MHz ±25ppm Crystal 6pF 100 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
XRCGB30M000FAN00R0 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
100 Ohms
Mfr
Operating Mode
Fundamental
Series
Operating Temperature
-10°C ~ 70°C
Packaging
Tape & Reel (TR)
Mounting Type
Surface Mount
Part Status
Active
Package / Case
Type
MHz Crystal
Supplier Device Package
4-SMD (2x1.6)
Frequency
30 MHz
Size / Dimension
0.079" L x 0.063" W (2.00mm x 1.60mm)
Frequency Stability
±25ppm
Height - Seated (Max)
0.028" (0.70mm)
Frequency Tolerance
±25ppm
Base Product Number
Load Capacitance
6pF
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
XRCGB30M000F2P00R0Murata Electronics6 909490-9767-1-ND€ 0,26000Upgrade
XRCGB30M000F0L00R0Murata Electronics0490-5582-1-ND€ 0,25000Similar
XRCGB30M000F3M00R0Murata Electronics2 342490-5583-1-ND€ 0,25000Similar
XRCGB30M000F3N00R0Murata Electronics0XRCGB30M000F3N00R0-ND€ 0,13709Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000€ 0,13459€ 403,77
Manufacturers Standard Package
Unit Price without VAT:€ 0,13459
Unit Price with VAT:€ 0,16420