Parametric Equivalent

SCA2100-D02-004 | |
|---|---|
DigiKey Part Number | 490-SCA2100-D02-004-ND |
Manufacturer | |
Manufacturer Product Number | SCA2100-D02-004 |
Description | ACCELEROMETER 2G SPI 12SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Accelerometer Y, Z Axis ±2g 30Hz ~ 80Hz 12-SMD |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Digital | |
Axis | Y, Z | |
Acceleration Range | ±2g | |
Sensitivity (LSB/g) | 900 | |
Sensitivity (mV/g) | - | |
Bandwidth | 30Hz ~ 80Hz | |
Output Type | SPI | |
Voltage - Supply | 3V ~ 3.6V | |
Features | Temperature Sensor | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 12-SMD, Flat Lead | |
Supplier Device Package | 12-SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 | € 26,06750 | € 104,27 |
| Unit Price without VAT: | € 26,06750 |
|---|---|
| Unit Price with VAT: | € 31,80235 |


