Parametric Equivalent

RDE7U2E151J1K1H03B | |
|---|---|
DigiKey Part Number | 490-RDE7U2E151J1K1H03B-ND |
Manufacturer | |
Manufacturer Product Number | RDE7U2E151J1K1H03B |
Description | CAP |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 150 pF ±5% 250V Ceramic Capacitor U2J Radial |
Datasheet | Datasheet |
EDA/CAD Models | RDE7U2E151J1K1H03B Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial |
Part Status Active | Size / Dimension 0.177" L x 0.124" W (4.50mm x 3.15mm) |
Capacitance | Height - Seated (Max) 0.197" (5.00mm) |
Tolerance ±5% | Lead Spacing 0.197" (5.00mm) |
Voltage - Rated | Lead Style Formed Leads |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RDE7U2E151J1M1H03A | Murata Electronics | 0 | 490-RDE7U2E151J1M1H03ATB-ND | € 0,14180 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,15171 | € 151,71 |
| Unit Price without VAT: | € 0,15171 |
|---|---|
| Unit Price with VAT: | € 0,18509 |


