Direct
Upgrade
Similar

RCER71H471K0M1H03A | |
|---|---|
DigiKey Part Number | 490-7548-1-ND - Cut Tape (CT) 490-7548-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | RCER71H471K0M1H03A |
Description | CAP CER 470PF 50V X7R RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 470 pF ±10% 50V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | RCER71H471K0M1H03A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.142" L x 0.098" W (3.60mm x 2.50mm) | |
Height - Seated (Max) | 0.138" (3.50mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.197" (5.00mm) | |
Lead Style | Formed Leads | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,45000 | € 0,45 |
| 10 | € 0,27500 | € 2,75 |
| 50 | € 0,20560 | € 10,28 |
| 100 | € 0,18460 | € 18,46 |
| 500 | € 0,14898 | € 74,49 |
| 1 000 | € 0,13796 | € 137,96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 0,12522 | € 250,44 |
| 4 000 | € 0,11798 | € 471,92 |
| 6 000 | € 0,11435 | € 686,10 |
| 10 000 | € 0,11033 | € 1 103,30 |
| 14 000 | € 0,10798 | € 1 511,72 |
| 20 000 | € 0,10572 | € 2 114,40 |
| Unit Price without VAT: | € 0,45000 |
|---|---|
| Unit Price with VAT: | € 0,54900 |



