
RCER71H224K1K1H03B | |
|---|---|
DigiKey Part Number | 490-12875-ND |
Manufacturer | |
Manufacturer Product Number | RCER71H224K1K1H03B |
Description | CAP CER 0.22UF 50V X7R RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±10% 50V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | RCER71H224K1K1H03B Models |
Category | Ratings AEC-Q200 |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial |
Part Status Active | Size / Dimension 0.157" L x 0.098" W (4.00mm x 2.50mm) |
Capacitance | Height - Seated (Max) 0.138" (3.50mm) |
Tolerance ±10% | Lead Spacing 0.197" (5.00mm) |
Voltage - Rated | Lead Style Formed Leads |
Temperature Coefficient | Base Product Number |
Operating Temperature -55°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,49000 | € 0,49 |
| 10 | € 0,30600 | € 3,06 |
| 50 | € 0,23060 | € 11,53 |
| 100 | € 0,20760 | € 20,76 |
| 500 | € 0,16878 | € 84,39 |
| 1 000 | € 0,15676 | € 156,76 |
| 2 500 | € 0,14409 | € 360,22 |
| 5 000 | € 0,13645 | € 682,25 |
| Unit Price without VAT: | € 0,49000 |
|---|---|
| Unit Price with VAT: | € 0,59780 |

