0.15 µF ±10% 50V Ceramic Capacitor X7R Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RCER71H154K1DBH03A

DigiKey Part Number
490-RCER71H154K1DBH03ACT-ND - Cut Tape (CT)
490-RCER71H154K1DBH03ATB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
RCER71H154K1DBH03A
Description
CAP CER 0.15UF 50V X7R RADIAL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
0.15 µF ±10% 50V Ceramic Capacitor X7R Radial
Datasheet
 Datasheet
EDA/CAD Models
RCER71H154K1DBH03A Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Ratings
AEC-Q200
Mfr
Applications
Series
Mounting Type
Packaging
Cut Tape (CT)
Tape & Box (TB)
Package / Case
Radial
Part Status
Active
Size / Dimension
0.157" L x 0.098" W (4.00mm x 2.50mm)
Capacitance
Height - Seated (Max)
0.138" (3.50mm)
Tolerance
±10%
Lead Spacing
0.098" (2.50mm)
Voltage - Rated
Lead Style
Straight
Temperature Coefficient
Base Product Number
Operating Temperature
-55°C ~ 125°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 638
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
1€ 0,51000€ 0,51
10€ 0,31400€ 3,14
50€ 0,23640€ 11,82
100€ 0,21290€ 21,29
500€ 0,17298€ 86,49
1 000€ 0,16066€ 160,66
Tape & Box (TB)
QuantityUnit PriceExt Price
2 000€ 0,14622€ 292,44
4 000€ 0,13811€ 552,44
6 000€ 0,13405€ 804,30
10 000€ 0,12956€ 1 295,60
14 000€ 0,12693€ 1 777,02
20 000€ 0,12440€ 2 488,00
Manufacturers Standard Package
Unit Price without VAT:€ 0,51000
Unit Price with VAT:€ 0,62220