
RCER71E475K2M1H03A | |
|---|---|
DigiKey Part Number | 490-7509-1-ND - Cut Tape (CT) 490-7509-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | RCER71E475K2M1H03A |
Description | CAP CER 4.7UF 25V X7R RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±10% 25V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | RCER71E475K2M1H03A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.217" L x 0.124" W (5.50mm x 3.15mm) | |
Height - Seated (Max) | 0.157" (4.00mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.197" (5.00mm) | |
Lead Style | Formed Leads | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,63000 | € 0,63 |
| 10 | € 0,39400 | € 3,94 |
| 50 | € 0,30020 | € 15,01 |
| 100 | € 0,27160 | € 27,16 |
| 500 | € 0,22338 | € 111,69 |
| 1 000 | € 0,20847 | € 208,47 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 0,19059 | € 381,18 |
| 4 000 | € 0,18077 | € 723,08 |
| 6 000 | € 0,17586 | € 1 055,16 |
| 10 000 | € 0,17041 | € 1 704,10 |
| 14 000 | € 0,16723 | € 2 341,22 |
| 20 000 | € 0,16416 | € 3 283,20 |
| Unit Price without VAT: | € 0,63000 |
|---|---|
| Unit Price with VAT: | € 0,76860 |

