
RCER71E226MWM1H03A | |
|---|---|
DigiKey Part Number | 490-7505-1-ND - Cut Tape (CT) 490-7505-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | RCER71E226MWM1H03A |
Description | CAP CER 22UF 25V X7R RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 22 µF ±20% 25V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | RCER71E226MWM1H03A Models |
Category | Ratings AEC-Q200 |
Mfr | Applications |
Series | Mounting Type |
Packaging Cut Tape (CT) Tape & Box (TB) | Package / Case Radial |
Part Status Active | Size / Dimension 0.217" L x 0.157" W (5.50mm x 4.00mm) |
Capacitance | Height - Seated (Max) 0.295" (7.50mm) |
Tolerance ±20% | Lead Spacing 0.197" (5.00mm) |
Voltage - Rated | Lead Style Formed Leads |
Temperature Coefficient | Base Product Number |
Operating Temperature -55°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,34000 | € 1,34 |
| 10 | € 0,88600 | € 8,86 |
| 50 | € 0,70640 | € 35,32 |
| 100 | € 0,65080 | € 65,08 |
| 500 | € 0,55676 | € 278,38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | € 0,49842 | € 747,63 |
| 3 000 | € 0,47766 | € 1 432,98 |
| 4 500 | € 0,46725 | € 2 102,62 |
| 7 500 | € 0,45571 | € 3 417,82 |
| 10 500 | € 0,44897 | € 4 714,18 |
| 15 000 | € 0,44248 | € 6 637,20 |
| Unit Price without VAT: | € 1,34000 |
|---|---|
| Unit Price with VAT: | € 1,63480 |

