4.7 µF ±20% 100V Ceramic Capacitor X7S Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RCEC72A475MWM1H03A

DigiKey Part Number
490-7502-1-ND - Cut Tape (CT)
490-7502-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
RCEC72A475MWM1H03A
Description
CAP CER 4.7UF 100V X7S RADIAL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
4.7 µF ±20% 100V Ceramic Capacitor X7S Radial
Datasheet
 Datasheet
EDA/CAD Models
RCEC72A475MWM1H03A Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Ratings
AEC-Q200
Mfr
Applications
Series
Mounting Type
Packaging
Cut Tape (CT)
Tape & Box (TB)
Package / Case
Radial
Part Status
Active
Size / Dimension
0.217" L x 0.157" W (5.50mm x 4.00mm)
Capacitance
Height - Seated (Max)
0.295" (7.50mm)
Tolerance
±20%
Lead Spacing
0.197" (5.00mm)
Voltage - Rated
Lead Style
Formed Leads
Temperature Coefficient
Base Product Number
Operating Temperature
-55°C ~ 125°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RCEC72A475MWK1H03BMurata Electronics133490-16948-ND€ 1,84000Direct
In-Stock: 316
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
1€ 1,83000€ 1,83
10€ 1,23700€ 12,37
50€ 1,00280€ 50,14
100€ 0,93030€ 93,03
500€ 0,80756€ 403,78
Tape & Box (TB)
QuantityUnit PriceExt Price
1 500€ 0,67434€ 1 011,51
3 000€ 0,64866€ 1 945,98
4 500€ 0,63580€ 2 861,10
7 500€ 0,62154€ 4 661,55
10 500€ 0,61320€ 6 438,60
Manufacturers Standard Package
Unit Price without VAT:€ 1,83000
Unit Price with VAT:€ 2,23260