
RCE5C1H2R0C0M1H03A | |
|---|---|
DigiKey Part Number | 490-7367-1-ND - Cut Tape (CT) 490-7367-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | RCE5C1H2R0C0M1H03A |
Description | CAP CER 2PF 50V C0G/NP0 RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 2 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | RCE5C1H2R0C0M1H03A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.25pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.142" L x 0.098" W (3.60mm x 2.50mm) | |
Height - Seated (Max) | 0.138" (3.50mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.197" (5.00mm) | |
Lead Style | Formed Leads | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,47000 | € 0,47 |
| 10 | € 0,28800 | € 2,88 |
| 50 | € 0,21660 | € 10,83 |
| 100 | € 0,19450 | € 19,45 |
| 500 | € 0,15728 | € 78,64 |
| 1 000 | € 0,14577 | € 145,77 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 0,13241 | € 264,82 |
| 4 000 | € 0,12484 | € 499,36 |
| 6 000 | € 0,12106 | € 726,36 |
| 10 000 | € 0,11686 | € 1 168,60 |
| 14 000 | € 0,11440 | € 1 601,60 |
| 20 000 | € 0,11204 | € 2 240,80 |
| Unit Price without VAT: | € 0,47000 |
|---|---|
| Unit Price with VAT: | € 0,57340 |

